Cart

IR2213PBF

INFINEON SP001536950

image shown is a representation only

INFINEON

2xGate Driver 1200V 2A
Supplier: Infineon Technologies
Matchcode: IR2213PBF
Rutronik No.: ICGDRV1023
Unit Pack: 25
MOQ: 1500
package: PDIP14
Packaging: TUBE
On request
4.75 $
7,125.00 $

2xGate Driver 1200V 2A Description

1200 V High and Low Side Driver IC with typical 2 A source and 2.5 A sink currents in 14 Lead PDIP package for IGBTs and MOSFETs. Also available in 16 Lead SOIC.

Summary of Features:

  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage
  • dV/dt immune
  • Gate drive supply range from 12 to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V logic compatible
  • Separate logic supply range from 3.3 V to 20 V
  • Logic and power ground +/- 5 V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Parameter

Application
2xDriver
Channels
2
V(op,min)
12 V
V(op,max)
1200 V
V(op,abs,max)
20 V
I(lim,min)/Ch
1.7 A
Mounting
THT
T(j,max)
125 °C
I(lim,max)/Ch
2.0 A
t(on)
0.28 µS
t(off)
0.225 µS
Technology
CMOS
Automotive
NO
Package
PDIP14
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001536950
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Indonesia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?