Cart

IR21571STRPBF

INFINEON

GATE DRIVER 600V 500mA SOIC16
Supplier: Infineon Technologies
Matchcode: IR21571STRPBF
Rutronik No.: ICGDRV1174
Unit Pack: 2500
MOQ: 2500
package: SOIC16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.36 $
5,900.00 $

Prices

2,500 2.36 $
5,000 2.32 $
7,500 2.29 $

Parameter

Application
Driver
Channels
2
V(op,max)
600 V
I(lim,min)/Ch
0.5 A
Mounting
SMD
Diagnostics
NO
T(j,max)
150 °C
t(on)
0.085 µS
t(off)
0.045 µS
Technology
CMOS
Automotive
NO
Package
SOIC16
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001574564
Customs Tariff No.
85423190000
Country
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?