Cart

IR2132PBF

INFINEON SP001538500

image shown is a representation only

INFINEON

3 Phase Driver
Supplier: Infineon Technologies
Matchcode: IR2132PBF
Rutronik No.: ICIFP45826
Unit Pack: 19
MOQ: 1482
package: PDIP
Packaging: TUBE
On request
3.70 $
5,483.40 $

3 Phase Driver Description

600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead PDIP package for IGBTs and MOSFETs. Also available in 44 Leaad PLCC and 28 Lead SOICWB.

Summary of Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage
  • dV/dt immune
  • Gate drive supply range from 10 to 20 V
  • Undervoltage lockout for all channels
  • Typical deadtime 0.8 µs (IR2132) option available
  • Typical deadtime 2.5 µs (IR2130 )
  • Over-current shutdown turns off all six drivers
  • Independent half-bridge drivers
  • Matched propagation delay for all channels
  • 2.5 V logic compatible
  • Outputs out of phase with inputs
  • Cross-conduction prevention logic

Parameter

Application
DRIVER
Channels
6
V(op,max)
600 V
Mounting
THT
T(j,max)
150 °C
t(on)
0.675 µS
t(off)
0.425 µS
Technology
CMOS
Automotive
NO
Package
PDIP
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001538500
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?