Cart

IR1166STRPBF

INFINEON SP001576074

image shown is a representation only

INFINEON

DC-DC 20V 4A 500KHz SO-8
Supplier: Infineon Technologies
Matchcode: IR1166STRPBF
Rutronik No.: ICPWM8244
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/04/2017
1.20 $
3,000.00 $

Prices

2,500 1.20 $
5,000 1.1547 $
Article with this quantity is not orderable.

Parameter

Type
Flyback
V(cc)
20 V
V(out)
10.7 V
I(out)
4 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001576074
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?