Cart

IR11662STRPBF

INFINEON SP001550828

image shown is a representation only

INFINEON

DC-DC 20V 4A 500KHz SO-8
Supplier: Infineon Technologies
Matchcode: IR11662STRPBF
Rutronik No.: ICPWM8245
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9627 $
2,406.75 $

Prices

2,500 0.9627 $
5,000 0.9277 $

Parameter

Type
Flyback
V(cc)
20 V
V(out)
10.7 V
I(out)
4 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001550828
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?