Cart

IR1155STRPBF

INFINEON SP001574334

image shown is a representation only

INFINEON

PFC 20V 200kHz SO-8
Supplier: Infineon Technologies
Matchcode: IR1155STRPBF
Rutronik No.: ICPWM8115
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.9146 $
2,286.50 $

Prices

2,500 0.9146 $
5,000 0.8814 $

Parameter

Type
PFC
V(cc)
20 V
V(in) max
12 V
V(out)
19 V
f(s)
200000 Hz
T(A) min
-25 °C
T(A) max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001574334
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Thailand
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?