Cart

IPZ40N04S5L-4R8

INFINEON SP001172564

image shown is a representation only

INFINEON

N-CH 40V 40A 4,8mOhm TDSON-8
Supplier: Infineon Technologies
Matchcode: IPZ40N04S5L-4R8
Rutronik No.: TMOSP11648
Unit Pack: 5000
MOQ: 5000
package: TDSON-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4254 $
2,127.00 $

Prices

5,000 0.4254 $
10,000 0.4184 $
15,000 0.4116 $
20,000 0.4046 $
25,000 0.3977 $

N-CH 40V 40A 4,8mOhm TDSON-8 Description

Summary of Features

  • OptiMOS™ - power MOSFET for automotive applications
  • N-channel - Enhancement mode - Logic Level
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
4.8 mOhm
Package
TDSON-8
Q(g)
22 nC
P(tot)
48 W
R(thJC)
3.1 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001172564
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?