IPW65R080CFD

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: IPW65R080CFD
Rutronik No.: TMOSP10512
Unit Pack: 30
MOQ: 240
package: TO247
Packaging: TUBE
CoolMOS 650V 43A 80mOhm TO247 Description
650V CoolMOS™ CFD2 is Infineon's second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts.
Summary of Features
- 650V technology with integrated fast body diode
- Limited voltage overshoot during hard commutation
- Significant Q g reduction compared to 600V CFD technology
- Tighter R DS(ON) max to R DS(on) typ window
- Easy to design-in
- Lower price compared to 600V CFD technology
Benefits
- Low switching losses due to low Q rr at repetitive commutation on body diode
- Self limiting di/dt and dv/dt
- Low Q oss
- Reduced turn on and turn of delay times
- Outstanding CoolMOS™ quality
Target Applications
- Telecom
- Server
- Solar
- HID lamp ballast
- LED lighting
- eMobility
Parameter
- Configuartion
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 43.3 A
- RDS(on)at 10V
- 80 mOhm
- Package
- TO247
- Q(g)
- 170 nC
- P(tot)
- 391 W
- R(thJC)
- 0.32 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- CoolMOSCFD
- Mounting
- THT
- Fast bodydiode
- YES
- Leadfree Defin.
- 4
- Packaging
- TUBE
- Supplier Part
- SP000745036
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 54 weeks