IPW60R017C7
image shown is a representation only
N-CH 600V 109A 15mOhm TO247-3
Supplier: INFINEON
Matchcode: IPW60R017C7
Rutronik No.: TMOS2596
Unit Pack: 30
MOQ: 30
package: TO-247
Packaging: TUBE
N-CH 600V 109A 15mOhm TO247-3 Description
Description:
Summary of Features
- Reduced switching loss parameters such as Q G, C oss, E oss
- Best-in-class figure of merit Q G*R DS(on)
- Increased switching frequency
- Best R (on)*A in the world
- Rugged body diode
Benefits
- Enables increasing switching frequency without loss in efficiency
- Measure showing key parameter for light load and full load efficiency
- Doubling the switching frequency will half the size of magnetic components
- Smaller packages for same R DS(on)
- Can be used in many more positions for both hard and soft switching topologies
Target Applications
- Server
- Telecom
- PC power
- Solar
- Industrial
Parameter
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 109 A
- RDS(on)at 10V
- 15 mOhm
- Q(g)
- 240 nC
- P(tot)
- 446 W
- R(thJC)
- 0.28 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS C7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001313542
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks