IPU95R3K7P7
image shown is a representation only
N-CH 950V 2A 3700mOhm TO251
Supplier: INFINEON
Matchcode: IPU95R3K7P7
Rutronik No.: TMOS2414
Unit Pack: 75
MOQ: 1500
package: IPAK
Packaging: TUBE
N-CH 950V 2A 3700mOhm TO251 Description
Description:
Summary of Features
- Best-in-class FOM RDS(on) Eoss; reduced Qg, Ciss and Coss
- Best-in-class DPAK RDS(on) of 450 mΩ
- Best-in-class VGS(th) of 3V and smallest VGS(th) variation of ±0.5V
- Integrated Zener diode ESD protection up to Class 2 (HBM)
- Best-in-class quality and reliability
Benefits
- Up to 1% efficiency gain and 2°C to 10°C lower MOSFET temperature, compared to CoolMOS™ C3
- Enabling higher power density designs, BOM savings, and lower assembly cost
- Easy to drive and to design-in
- Better production yield by reducing ESD related failures
- Less production issues and reduced field returns
Target Applications
- Lighting
- Smart meter
- Mobile phone charger
- Notebook adaptor
- AUX power supply
- Industrial SMPS
Parameter
- Configuration
- N-CH
- V(DS)
- 950 V
- I(D)at Tc=25°C
- 2 A
- RDS(on)at 10V
- 3700 mOhm
- Q(g)
- 6 nC
- P(tot)
- 22 W
- R(thJC)
- 5.6 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- IPAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001792320
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks