Cart

IPU80R1K4CE

INFINEON SP001593930

image shown is a representation only

INFINEON

N-CH 800V 3,9A 1200mOhm TO251-3
Supplier: Infineon Technologies
Matchcode: IPU80R1K4CE
Rutronik No.: TMOS1868
Unit Pack: 1
MOQ: 1
package: TO251
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 08/31/2018
0.7437 $
0.74 $

Prices

1 0.7437 $
3,000 0.7012 $
4,500 0.6587 $
6,000 0.5737 $

N-CH 800V 3,9A 1200mOhm TO251-3 Description

800V CoolMOS™ CE is Infineon’s high performance device family offering 800 volts break down voltage. The CE targets consumer electronics applications as well as Lighting. The new 800V selection series specifically aims at LED applications. With this specific CoolMOS™ family, Infineon combines long experience as the leading superjunction MOSFET supplier with best-in-class innovation.

Summary of Features

  • Low specific on-state resistance (R DS(on)*A)
  • Very low energy storage in output capacitance (E oss) @ 400V
  • Low gate charge (Q g)
  • Field-proven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998

Benefits

  • High efficiency and power density
  • Outstanding price/performance
  • High reliability
  • Ease-of-use

Target Applications

  • LED lighting

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
3.9 A
RDS(on)at 10V
1200 mOhm
Package
TO251
Q(g)
23 nC
P(tot)
63 W
R(thJC)
2 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001593930
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?