Cart

IPU60R1K5CE

INFINEON

N-CH 600V 3,1A 1500mOhm TO251-3
Supplier: Infineon Technologies
Matchcode: IPU60R1K5CE
Rutronik No.: TMOSP12737
Unit Pack: 75
MOQ: 1500
package: TO251-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2258 $
338.70 $

Prices

1,500 0.2258 $
3,000 0.222 $
4,500 0.2183 $
6,000 0.2146 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
3.1 A
RDS(on)at 10V
1500 mOhm
Package
TO251-3
Q(g)
10.5 nC
P(tot)
28 W
R(thJC)
4.4 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001369534
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?