Cart

IPSA70R1K4CE NPI

INFINEON

N-CH 700V 5,4A 1400mOhm IPAK-SL
Supplier: Infineon Technologies
Matchcode: IPSA70R1K4CE NPI
Rutronik No.: TMOS1819
Unit Pack: 1
MOQ: 1
package: IPAK-SL
Packaging: INDIVIDUAL
In Stock
0.73 $
0.73 $

N-CH 700V 5,4A 1400mOhm IPAK-SL Description

CoolMOS™ CE is a technology platform of Infineon´s market leading high voltage power MOSFET designed according to the superjunction principle (SJ) and conceived to fulfill consumer requirements. With the extended family, Infineon offers 600V, 650V and 700V devices targeting low power chargers for mobile devices and power tools, LCD, LED TV and LED lighting applications.

Summary of Features

  • Thermal behavior
  • ≤ 90°C on device, open case
  • ≤ 50°C/70°C close case temperature
  • „EMI within EN55022B standard
  • Ease of use and fast design-in

Benefits

  • Low conduction losses from large margin between R DS(on) typical to nominal
  • „Low switching losses from optimized output capacitance (E oss)
  • „Optimized EMI to balance switching speed and EMI behavior
  • „Good controllability given the integrated R g

Target Applications

  • Low power chargers
  • Adapters
  • PC silverbox
  • LCD TV
  • LED retrofit
  • LED drivers

Parameter

Configuartion
N-CH
V(DS)
700 V
I(D)at Tc=25°C
5.4 A
RDS(on)at 10V
1400 mOhm
Package
IPAK-SL
Q(g)
10.5 nC
P(tot)
53 W
R(thJC)
2.37 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001605398
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?