Cart

IPS65R1K0CE

INFINEON

N-CH 650V 4,3A 1000mOhm TO251SL
Supplier: Infineon Technologies
Matchcode: IPS65R1K0CE
Rutronik No.: TMOSP11632
Unit Pack: 75
MOQ: 1500
package: TO251SL
Packaging: TUBE
On request
0.3387 $
508.05 $

Prices

1,500 0.3387 $
3,000 0.3331 $
4,500 0.3275 $
6,000 0.3219 $

N-CH 650V 4,3A 1000mOhm TO251SL Description

Summary of Features

  • Narrow margins between typical and max R DS(on)
  • Reduced energy stored in output capacitance (E oss)
  • Good body diode ruggedness and reduced reverse recovery charge (Q rr)
  • Optimized integrated R g

Benefits

  • Low conduction losses
  • Low switching losses
  • Suitable for hard and soft switching
  • Easy controllable switching behavior
  • Improved efficiencyand consequent reduction of power consumption
  • Less design in effort
  • Easy to use

Target Applications

  • Laptop and notebook adapter
  • Low power charger
  • Lighting
  • LCD and LED TV

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
4.3 A
RDS(on)at 10V
1000 mOhm
Package
TO251SL
Q(g)
15.3 nC
P(tot)
37 W
R(thJC)
3.4 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001276048
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?