Cart

IPS511STRL

INFINEON SP001513556

image shown is a representation only

INFINEON

HSS 135mOhm 50V TO-263 SMD
Supplier: Infineon Technologies
Matchcode: IPS511STRL
Rutronik No.: ICIFP46176
Unit Pack: 800
MOQ: 800
package: TO263-5
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/15/2018
2.21 $
1,768.00 $

Prices

800 2.21 $
1,600 2.07 $
2,400 2.04 $
3,200 2.01 $
4,000 1.89 $
Article with this quantity is not orderable.

Parameter

Automotive
NO
Mounting
SMD
Package
TO263-5
Channels
1
R(on,typ)/Ch
135 mOhm
V(op,min)
5.5 V
V(op,max)
35 V
I(lim,max)/Ch
1.7 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
N Y/N/NA/NAN
V(in,min)
4 V
V(in,max)
5.5 V
V(op,abs,max)
50 V
t(off)
15 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
industrial
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
7 µs
Automotive
NO
Supplier Part
SP001513556
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?