Cart

IPP90R800C3

INFINEON SP000683102

image shown is a representation only

INFINEON

N-CH 900V 7A 800mOhm TO220-3
Supplier: Infineon Technologies
Matchcode: IPP90R800C3
Rutronik No.: TMOSP8901
Unit Pack: 50
MOQ: 500
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.32 $
660.00 $

Prices

500 1.32 $
1,500 1.27 $

N-CH 900V 7A 800mOhm TO220-3 Description

900V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the "working horse" of the portfolio.

Summary of Features

  • Low specific on-state resistance (R on*A)
  • Very low energy storage in output capacitance (E oss) @400V
  • Low gate charge (Q g)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998

Benefits

  • High efficiency and power density
  • Outstanding cost/performance
  • High reliability
  • Ease-of-use

Target Applications

  • Consumer
  • PC power
  • Adapter
  • Lighting

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
6.9 A
RDS(on)at 10V
800 mOhm
Package
TO220
Q(g)
42 nC
P(tot)
104 W
R(thJC)
1.2 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS C3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP000683102
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?