Cart

IPP80N06S2-08

INFINEON SP000218826

image shown is a representation only

INFINEON

MOSFET 55V 7.7mOHM AECQ TO220
Supplier: Infineon Technologies
Matchcode: IPP80N06S2-08
Rutronik No.: TMOSP9349
Unit Pack: 50
MOQ: 500
package: TO220
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 06/15/2015
1.0845 $
542.25 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
7.7 mOhm
Package
TO220
Q(g)
96 nC
P(tot)
215 W
R(thJC)
0.7 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP000218826
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?