Cart

IPP65R110CFD

INFINEON SP000895226

image shown is a representation only

INFINEON

N-CH 650V 31,2A 110mOhm TO220-3
Supplier: Infineon Technologies
Matchcode: IPP65R110CFD
Rutronik No.: TMOSP11051
Unit Pack: 50
MOQ: 500
package: TO220
Packaging: TUBE
On request
3.48 $
1,740.00 $

N-CH 650V 31,2A 110mOhm TO220-3 Description

650V CoolMOS™ CFD2 is Infineon's second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts.

Summary of Features

  • 650V technology with integrated fast body diode
  • Limited voltage overshoot during hard commutation
  • Significant Q g reduction compared to 600V CFD technology
  • Tighter R DS(ON) max to R DS(on) typ window
  • Easy to design-in
  • Lower price compared to 600V CFD technology

Benefits

  • Low switching losses due to low Q rr at repetitive commutation on body diode
  • Self limiting di/dt and dv/dt
  • Low Q oss
  • Reduced turn on and turn of delay times
  • Outstanding CoolMOS™ quality

Target Applications

  • Telecom
  • Server
  • Solar
  • HID lamp ballast
  • LED lighting
  • eMobility

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
31.2 A
RDS(on)at 10V
110 mOhm
Package
TO220
Q(g)
118 nC
P(tot)
277.8 W
R(thJC)
0.45 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOSCFD
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000895226
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?