IPP65R095C7
image shown is a representation only
N-CH 650V 24A 95mOhm TO220
Supplier: INFINEON
Matchcode: IPP65R095C7
Rutronik No.: TMOS2047
Unit Pack: 50
MOQ: 500
package: TO-220
Packaging: TUBE
N-CH 650V 24A 95mOhm TO220 Description
Infineon’s new CoolMOS™ C7 series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.
Summary of Features
- 650V voltage
- Revolutionary best-in-class R DS(on)/package
- Reduced energy stored in output capacitance (Eoss)
- Lower gate charge Qg
- Space saving through use of smaller packages or reduction of parts
- 12 years manufacturing experience in superjunction technology
Benefits
- Improved safety margin and suitable for both SMPS and solar inverter applications
- Lowest conduction losses/package
- Low switching losses
- Better light load efficiency
- Increasing power density
- Outstanding CoolMOS™ quality
Target Applications
- Telecom
- Server
- Solar
- PC power
Parameter
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 24 A
- RDS(on)at 10V
- 95 mOhm
- Q(g)
- 45 nC
- P(tot)
- 128 W
- R(thJC)
- 0.98 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS C7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001080122
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks