Cart

IPP50N10S3L-16

INFINEON SP000407118

image shown is a representation only

INFINEON

N-CH 100V 50A 15mOhm TO220-3
Supplier: Infineon Technologies
Matchcode: IPP50N10S3L-16
Rutronik No.: TMOSP9288
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
1.0287 $
51.44 $

Prices

50 1.0287 $
150 0.9699 $
250 0.9111 $
500 0.823 $
1,500 0.7936 $

N-CH 100V 50A 15mOhm TO220-3 Description

Summary of Features

  • N-channel - Enhancement mode
  • Automotive AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green product (RoHS compliant)
  • 100% Avalanche tested

Benefits

  • highest current capability 180A
  • low switching and conduction power losses for high thermal efficiency
  • robust packages with superior quality and reliability
  • optimized total gate charge enables smaller driver output stages

Target Applications

  • 48V inverter
  • 48V DC/DC
  • HID lighting

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
15.4 mOhm
Package
TO220
Q(g)
250 nC
P(tot)
100 W
R(thJC)
1.5 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000407118
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?