Cart

IPP126N10N3 G

INFINEON SP000683088

image shown is a representation only

INFINEON

N-CH 100V 58A 12.3mOhm TO220-3
Supplier: Infineon Technologies
Matchcode: IPP126N10N3 G
Rutronik No.: TMOSP10844
Unit Pack: 50
MOQ: 500
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5441 $
272.05 $

Prices

500 0.5441 $
1,000 0.5351 $
2,500 0.5261 $
4,000 0.5171 $

N-CH 100V 58A 12.3mOhm TO220-3 Description

The 100V OptiMOS™ family offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (Figure of Merit).

Summary of Features

  • Excellent switching performance
  • World’s lowest R DS(on)
  • Very low Q g and Q gd
  • Excellent gate charge x R DS(on) product (FOM)
  • RoHS compliant-halogen free
  • MSL1 rated 2

Benefits

  • Environmentally friendly
  • Increased efficiency
  • Highest power density
  • Less paralleling required
  • Smallest board-space consumption
  • Easy-to-design products

Target Applications

  • Synchronous rectification for AC/DC SMPS
  • Motor control for 48V–80V systems (i.e. domestic vehicles, power-tools, trucks)
  • Isolated DC/DC converters (telecom and datacom systems
  • Or-ing switches and circuit breakers in 48V systems
  • Class D audio amplifiers
  • Uninterruptable power supplies (UPS)

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
58 A
RDS(on)at 10V
12.3 mOhm
Package
TO220-3
Q(g)
35 nC
P(tot)
94 W
R(thJC)
1.6 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000683088
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?