Cart

IPP100N08N3 G

INFINEON SP000680856

image shown is a representation only

INFINEON

N-CH 80V 70A 9,7mOhm TO220-3
Supplier: Infineon
Matchcode: IPP100N08N3 G
Rutronik No.: TMOSP10426
Unit Pack: 50
MOQ: 500
package: TO-220
Packaging: TUBE
On request
0.5802 $
290.10 $

Prices

500 0.5802 $
1,500 0.5745 $

N-CH 80V 70A 9,7mOhm TO220-3 Description

OptiMOS™ is the market leader in highly efficient solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).

Summary of Features

  • Optimized technology for DC-DC converters
  • Excellent gate charge x R DS(ON) product (FOM)
  • Superior thermal resistance
  • Dual sided cooling
  • Low parasitic inductance
  • Low profile (<0,7mm)
  • N-channel, normal level
  • 100% avalanche tested
  • Pb-free plating; RoHS compliant

Target Applications

  • Solar
  • Consumer
  • Telecom
  • Server
  • PC power
  • DC-DC
  • AC-DC
  • Adapter
  • SMPS
  • LED
  • Motor control

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
70 A
RDS(on)at 10V
97 mOhm
Package
TO-220
Q(g)
35 nC
P(tot)
100 W
R(thJC)
1.5 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP000680856
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?