Cart

IPP100N04S2-04

INFINEON SP001063632

image shown is a representation only

INFINEON

MOSFET 40V 3.6mOHM AECQ TO220
Supplier: Infineon
Matchcode: IPP100N04S2-04
Rutronik No.: TMOSP9899
Unit Pack: 50
MOQ: 500
package: TO220
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 10/01/2016
1.25 $
625.00 $
Article with this quantity is not orderable.

MOSFET 40V 3.6mOHM AECQ TO220 Description

Summary of Features

  • N-channel - Enhancement mode
  • Automotive AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (lead free)
  • Ultra low Rds(on)
  • 100% Avalanche tested

Benefits

  • world's lowest RDS at 40V (on)
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.
  • Thus OptiMOS-T2 40V products based on Infineon’s advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
3.6 mOhm
Package
TO220
Q(g)
172 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP001063632
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?