Cart

IPP086N10N3 G

INFINEON SP000485980

image shown is a representation only

INFINEON

N-CH 100V 80A 9mOhm TO220-3
Supplier: Infineon Technologies
Matchcode: IPP086N10N3 G
Rutronik No.: TMOSP9895
Unit Pack: 50
MOQ: 500
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2016
0.6908 $
345.40 $

Prices

500 0.6908 $
1,000 0.6794 $
2,500 0.668 $
4,000 0.6566 $
Obsolete article with this quantity is not orderable.

N-CH 100V 80A 9mOhm TO220-3 Description

The 100V OptiMOS™ family offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (Figure of Merit).

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
8.6 mOhm
Package
TO220-3
Q(g)
42 nC
P(tot)
125 W
R(thJC)
1.2 K/W
Logic level
NO
Automotive
NO
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000485980
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
1 week
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?