Cart

IPP023NE7N3 G

INFINEON SP000641722

image shown is a representation only

INFINEON

N-CH 75V 120A 2,3mOhm TO220-3
Supplier: Infineon Technologies
Matchcode: IPP023NE7N3 G
Rutronik No.: TMOSP9314
Unit Pack: 50
MOQ: 500
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.80 $
1,400.00 $

Prices

500 2.80 $
1,000 2.75 $
1,500 2.71 $
2,000 2.66 $

N-CH 75V 120A 2,3mOhm TO220-3 Description

The 75V OptiMOS™ technology specializes in synchronous rectification applications. Based on the leading 80V technology these 75V products feature simultaneously lowest on-state resistances and superior switching performance.

Summary of Features

  • Optimized technology for synchronous rectification
  • Best switching performance
  • World’s lowest R DS(on)
  • Very low Q g and Q gd
  • Excellent gate charge x R DS(on) product (FOM)
  • RohS compliant - halogen free
  • MSL1 rated

Benefits

  • Environmentally friendly
  • Increased efficiency
  • Highest power density
  • Less paralleling required
  • Smallest board-space consumption
  • Easy-to-design products

Target Applications

  • Synchronous rectification for AC/DC SMPS
  • Motor control for 12–48V systems (i.e. fans for servers, domestic vehicles, power-tools, trucks)
  • Isolated DC-DC converters (telecom and datacom systems)
  • Or-ing switches and circuit breakers in 48V systems
  • Class D audio amplifiers

Parameter

Configuartion
N-CH
V(DS)
75 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
2.3 mOhm
Package
TO220-3
Q(g)
206 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
OptiMOS 3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000641722
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?