IPLU250N04S4-1R7

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: IPLU250N04S4-1R7
Rutronik No.: TMOSP11676
Unit Pack: 2000
MOQ: 2000
package: PSOF-8
Packaging: REEL
N-CH 40V 250A 1,7mOHm PSOF-8 Description
Summary of Features
- N-channel - Enhancement mode
- AEC qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green product (RoHS compliant); 100% lead free
- Ultra low Rds(on)
- 100% Avalanche tested
Parameter
- Configuartion
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 250 A
- RDS(on)at 10V
- 1.7 mOhm
- Package
- PSOF-8
- Q(g)
- 76 nC
- P(tot)
- 188 W
- R(thJC)
- 0.8 K/W
- Logic level
- NO
- Automotive
- AEC-Q(101)
- Technology
- OptiMOS T2
- Mounting
- SMD
- Fast bodydiode
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001121552
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Supplier Lead time
- 41 weeks