Cart

IPL65R230C7

INFINEON

N-CH 650V 10A 230mOhm ThinPAK
Supplier: Infineon Technologies
Matchcode: IPL65R230C7
Rutronik No.: TMOSP11162
Unit Pack: 3000
MOQ: 3000
package: ThinPAK8x8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.33 $
3,990.00 $

N-CH 650V 10A 230mOhm ThinPAK Description

Infineon’s new CoolMOS™ C7 series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

Summary of Features

  • 650V voltage
  • Revolutionary Best-in-class R DS(on)/package
  • Reduced energy stored in output capacitance (Eoss)
  • Lower gate charge Qg
  • Space saving through use of smaller packages or reduction of parts
  • 12 years manufacturing experience in Superjunction Technology

Benefits

  • Improved safety margin and suitable for both SMPS and Solar Inverter applications
  • Lowest conduction losses/package
  • Low switching losses
  • Better light load efficiency
  • Increasing power density
  • Outstanding CoolMOS™ quality

Target Applications

  • Telecom
  • Server
  • Solar
  • PC Power

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
230 mOhm
Package
ThinPAK8x8
Q(g)
20 nC
P(tot)
67 W
R(thJC)
1.87 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS C7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001032728
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?