Cart

IPI90R500C3

INFINEON

N-CH 900V 11A 500mOhm TO262-3
Supplier: Infineon Technologies
Matchcode: IPI90R500C3
Rutronik No.: TMOSP9423
Unit Pack: 50
MOQ: 50
package: TO262
Packaging: TUBE
Topseller
In Stock
2.54 $
127.00 $

Prices

50 2.54 $
150 2.39 $
250 2.25 $
450 2.03 $
500 1.96 $

N-CH 900V 11A 500mOhm TO262-3 Description

900V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the "working horse" of the portfolio.

Summary of Features

  • Low specific on-state resistance (R on*A)
  • Very low energy storage in output capacitance (E oss) @400V
  • Low gate charge (Q g)
  • Fieldproven CoolMOS™ quality
  • CoolMOS™ technology has been manufactured by Infineon since 1998

Benefits

  • High efficiency and power density
  • Outstanding cost/performance
  • High reliability
  • Ease-of-use

Target Applications

  • Consumer
  • PC power
  • Adapter
  • Lighting

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
500 mOhm
Package
TO262
Q(g)
68 nC
P(tot)
156 W
R(thJC)
0.8 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS C3
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000683084
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?