Cart

IPI80N06S4L-07

INFINEON SP001028678

image shown is a representation only

INFINEON

N-CH 60V 80A 6,4mOhm TO262
Supplier: Infineon Technologies
Matchcode: IPI80N06S4L-07
Rutronik No.: TMOS1460
Unit Pack: 500
MOQ: 500
package: TO262
Packaging: TUBE
On request
1.27 $
635.00 $

Prices

500 1.27 $
1,000 1.19 $
1,500 1.1176 $
2,000 0.9734 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
6.4 mOhm
Package
TO262
Q(g)
58 nC
P(tot)
79 W
R(thJC)
1.9 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS T2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001028678
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?