Cart

IPI80N06S4-07

INFINEON SP000415690

image shown is a representation only

INFINEON

MOSFET 60V 7.1mOHM AECQ TO262
Supplier: Infineon Technologies
Matchcode: IPI80N06S4-07
Rutronik No.: TMOSP9160
Unit Pack: 50
MOQ: 500
package: TO262
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.8538 $
426.90 $

Prices

500 0.8538 $
5,000 0.8397 $
10,000 0.8256 $
15,000 0.8114 $
Article with this quantity is not orderable.

MOSFET 60V 7.1mOHM AECQ TO262 Description

Summary of Features

  • N-channel - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Benefits

  • world's lowest RDS at 60V (on)
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • Valves control
  • Solenoids control
  • Lighting
  • Single-ended motors

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
7.1 mOhm
Package
TO262
Q(g)
56 nC
P(tot)
79 W
R(thJC)
1.9 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000415690
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?