Cart

IPI80N04S3-03

INFINEON SP000261238

image shown is a representation only

INFINEON

MOSFET 40V 3.5mOHM AECQ TO262
Supplier: Infineon Technologies
Matchcode: IPI80N04S3-03
Rutronik No.: TMOSP9137
Unit Pack: 50
MOQ: 500
package: TO262
Packaging: TUBE
On request
1.25 $
625.00 $

Prices

500 1.25 $
2,500 1.20 $

MOSFET 40V 3.5mOHM AECQ TO262 Description

Summary of Features

  • N-channel - Enhancement mode
  • Automotive AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (RoHS compliant)
  • Ultra low Rds(on)
  • 100% Avalanche tested

Benefits

  • world's lowest RDS at 40V (on)
  • highest current capability
  • lowest switching and conduction power losses for highest thermal efficiency
  • robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Target Applications

  • OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.
  • Thus OptiMOS-T2 40V products based on Infineon’s advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
3.5 mOhm
Package
TO262
Q(g)
110 nC
P(tot)
188 W
R(thJC)
0.8 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP000261238
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?