Cart

IPI110N20N3 G

INFINEON

N-CH 200V 88A 10,7mOhm TO262-3
Supplier: Infineon Technologies
Matchcode: IPI110N20N3 G
Rutronik No.: TMOS1245
Unit Pack: 500
MOQ: 500
package: TO262
Packaging: TUBE
On request
5.22 $
2,610.00 $

Prices

500 5.22 $
1,000 4.02 $

N-CH 200V 88A 10,7mOhm TO262-3 Description

Infineon's 200V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems,DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.

Summary of Features

  • Industry’s lowest R DS(on)
  • Lowest Q g and Q gd
  • World’s lowest FOM RoHS compliant − halogen free MSL 1 rated

Benefits

  • Highest efficiency
  • Highest power density
  • Lowest board space consumption
  • Minimal device paralleling required
  • System cost improvement
  • Enviromentally friendly
  • Easy-to-design-in products

Target Applications

  • Synchronous rectification for AC-DC SMPS
  • Motor control for 48V–110V systems
  • Isolated DC-DC converters
  • Lighting for 110V AC networks
  • HID lamps
  • Class D audio amplifiers
  • Uninterruptable power supplies (UPS)
  • LED lighting power supply

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
88 A
RDS(on)at 10V
10.7 mOhm
Package
TO262
Q(g)
65 nC
P(tot)
300 W
Logic level
NO
Automotive
NO
Technology
OptiMOS
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP000714304
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?