Cart

IPG20N06S4-15A

INFINEON SP001265578

image shown is a representation only

INFINEON

2N-CH 60V 20A 15,5mOhm TDSON-8
Supplier: Infineon Technologies
Matchcode: IPG20N06S4-15A
Rutronik No.: TMOS1417
Unit Pack: 1
MOQ: 1
package: TDSON-8
Packaging: INDIVIDUAL
In Stock
1.37 $
1.37 $

2N-CH 60V 20A 15,5mOhm TDSON-8 Description

Summary of Features

  • Dual N-channel Normal Level - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Feasible for automatic optical inspection (AOI)

Parameter

Configuartion
Dual N-CH
V(DS)
60 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
15.5 mOhm
Package
TDSON-8
Q(g)
29 nC
P(tot)
50 W
R(thJC)
3 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001265578
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?