Cart

IPG20N06S2L-65A

INFINEON SP001023844

image shown is a representation only

INFINEON

2N-CH 55V 20A 65mOhm TDSON-8
Supplier: Infineon Technologies
Matchcode: IPG20N06S2L-65A
Rutronik No.: TMOS1416
Unit Pack: 1
MOQ: 1
package: TDSON-8
Packaging: INDIVIDUAL
On request
1.66 $
0 $
Article with this quantity is not orderable.

2N-CH 55V 20A 65mOhm TDSON-8 Description

Summary of Features

  • Dual N-channel Logic Level - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Feasible for automatic optical inspection (AOI)

Benefits

  • Dual Super S08 can replace multiple DPAKs for significant PCB area savings and system level cost reduction.
  • Bond wire is 200um for up to 20A current
  • Larger source lead frame connection for wire bonding
  • Package: PG-TDSON-8-4
  • Same thermal and electrical performance as a DPAK with the same die size.
  • Exposed pad provides excellent thermal transfer (varies by die size)
  • Two N-Channel MOSFETs in one package with 2 isolated leadframes

Target Applications

  • Direct Fuel Injection
  • ABS Valves
  • Solenoid control
  • Load Switches
  • LED and Body lighting

Parameter

Configuartion
Dual N-CH
V(DS)
55 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
65 mOhm
Package
TDSON-8
Q(g)
12 nC
P(tot)
43 W
R(thJC)
3.5 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001023844
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?