Cart

IPG20N04S4L-11A

INFINEON SP001023836

image shown is a representation only

INFINEON

2N-CH 40V 20A 11,6mOhm TDSON-8
Supplier: Infineon Technologies
Matchcode: IPG20N04S4L-11A
Rutronik No.: TMOS1414
Unit Pack: 1
MOQ: 1
package: TDSON-8
Packaging: INDIVIDUAL
In Stock
1.38 $
1.38 $

2N-CH 40V 20A 11,6mOhm TDSON-8 Description

Summary of Features

  • Dual N-channel Logic Level - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Feasible for automatic optical inspection (AOI)

Parameter

Configuartion
Dual N-CH
V(DS)
40 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
11.6 mOhm
Package
TDSON-8
Q(g)
26 nC
P(tot)
41 W
R(thJC)
3.7 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP001023836
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?