Cart

IPG20N04S4-08A NPI

INFINEON

2N-CH 40V 20A 7,6mOhm TDSON-8
Supplier: Infineon Technologies
Matchcode: IPG20N04S4-08A NPI
Rutronik No.: TMOS1413
Unit Pack: 1
MOQ: 1
package: TDSON-8
Packaging: INDIVIDUAL
On request
1.52 $
0 $
Article with this quantity is not orderable.

2N-CH 40V 20A 7,6mOhm TDSON-8 Description

Summary of Features

  • Dual N-channel Normal Level - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested
  • Feasible for automatic optical inspection (AOI)

Benefits

  • Dual Super S08 can replace multiple DPAKs for significant PCB area savings and system level cost reduction.
  • Bond wire is 200um for up to 20A current
  • Larger source lead frame connection for wire bonding
  • Package: PG-TDSON-8-4
  • Same thermal and electrical performance as a DPAK with the same die size.
  • Exposed pad provides excellent thermal transfer (varies by die size)
  • Two N-Channel MOSFETs in one package with 2 isolated lead frames

Target Applications

  • Small loads control switching
  • Body applications

Parameter

Configuartion
Dual N-CH
V(DS)
40 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
7.6 mOhm
Package
TDSON-8
Q(g)
36 nC
P(tot)
65 W
R(thJC)
2.3 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000938100
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?