Cart

IPG20N04S4-08

INFINEON SP000705582

image shown is a representation only

INFINEON

DUALMOS 40V 7.6mOHM AECQ TDSON8
Supplier: Infineon Technologies
Matchcode: IPG20N04S4-08
Rutronik No.: TMOS1831
Unit Pack: 1
MOQ: 1
package: TDSON-8
Packaging: INDIVIDUAL
On request
2.19 $
0 $
Article with this quantity is not orderable.

Parameter

Configuartion
Dual N-CH
V(DS)
40 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
7.6 mOhm
Package
TDSON-8
Q(g)
36 nC
P(tot)
65 W
R(thJC)
2.3 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS T2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP000705582
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?