Cart

IPD90P03P4-04

INFINEON SP000396298

image shown is a representation only

INFINEON

MOSFET -30V 4.5mOHM AECQ TO252
Supplier: Infineon Technologies
Matchcode: IPD90P03P4-04
Rutronik No.: TMOSP10593
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
1.1264 $
2,816.00 $

Prices

2,500 1.1264 $
5,000 1.062 $
7,500 0.9977 $
10,000 0.9011 $
15,000 0.8689 $

MOSFET -30V 4.5mOHM AECQ TO252 Description

Summary of Features

  • P-channel - Normal Level - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (RoHS compliant)
  • 100% Avalanche tested

Benefits

  • No charge pump required for high side drive.
  • Simple interface drive circuit
  • World's lowest RDSon at 30V
  • Highest current capability
  • Lowest switching and conduction power losses for highest thermal efficiency
  • Robust packages with superior quality and reliability
  • Standard packages TO-252, TO-263, TO-220, TO-262

Target Applications

  • High-Side MOSFETs for motor bridges (half-bridges, H-bridges, 3-phase-motors)
  • Bridge configuration could be realized with 30V P-Channel as high side device with no need of charge pump

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
90 A
RDS(on)at 10V
4.5 mOhm
Package
DPAK
Q(g)
130 nC
P(tot)
137 W
R(thJC)
1.1 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS P2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000396298
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?