Cart

IPD80R750P7 NPI

INFINEON SP001644282

image shown is a representation only

INFINEON

N-CH 800V 750mOhm DPAK
Supplier: Infineon Technologies
Matchcode: IPD80R750P7 NPI
Rutronik No.: TMOS1856
Unit Pack: 1
MOQ: 1
package: DPAK
Packaging: REEL
In Stock
0.8651 $
0.87 $

Prices

1 0.8651 $
5,000 0.6673 $

N-CH 800V 750mOhm DPAK Description

800V CoolMOS TM P7 series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power.

Summary of Features

  • Best-in-class FOM R DS(on) * E oss; reduced Q g, C iss and C oss
  • Best-in-class DPAK R DS(on) of 280mΩ
  • Best-in-class V (GS)th of 3V and smallest V (GS)th variation of ± 0.5V
  • Integrated Zener diode ESD protection up to Class 2 (HBM)
  • Best-in-class quality and reliability
  • Fully optimized portfolio

Benefits

  • 0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to CoolMOS™ C3
  • Enabling higher power density designs, BOM savings and lower assembly cost
  • Easy to drive and to design-in
  • Better production yield by reducing ESD related failures
  • Less production issues and reduced field returns
  • Easy to select right parts for fine tuning of designs

Target Applications

  • Adapter
  • LED
  • Audio
  • Industrial SMPS
  • AUX power

Parameter

Configuartion
N-CH
V(DS)
800 V
RDS(on)at 10V
750 mOhm
Package
DPAK
Logic level
NO
Automotive
NO
Technology
CoolMOS P7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001644282
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?