IPD80R1K0CE

image shown is a representation only
Supplier: Infineon
Matchcode: IPD80R1K0CE
Rutronik No.: TMOSP12716
Unit Pack: 1
MOQ: 1
package: DPAK
Packaging: REEL
N-CH 800V 5,7A 950mOhm TO252 Description
800V CoolMOS™ CE is Infineon’s high performance device family offering 800 Volts break down voltage. The CE targets Consumer Electronics applications as well as Lighting. The new 800V selection series specifically aims at LED applications. With this specific CoolMOS™ family, Infineon combines long experience as the leading Superjunction MOSFET supplier with best-in-class innovation.
Summary of Features
- Low specific on-state resistance (R DS(on)*A)
- Very low energy storage in output capacitance (E oss) @ 400V
- Low gate charge (Q g)
- Field-proven CoolMOS™ quality
- CoolMOS™ technology has been manufactured by Infineon since 1998
Benefits
- High efficiency and power density
- Outstanding price/performance
- High reliability
- Ease of use
Target Applications
- LED Lighting
Parameter
- Configuartion
- N-CH
- V(DS)
- 800 V
- I(D)at Tc=25°C
- 5.7 A
- RDS(on)at 10V
- 950 mOhm
- Package
- DPAK
- Q(g)
- 31 nC
- P(tot)
- 83 W
- R(thJC)
- 1.5 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- CoolMOS CE
- Mounting
- SMD
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- Supplier Part
- SP001100606
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks