Cart

IPD70P04P4-09

INFINEON SP000709326

image shown is a representation only

INFINEON

MOSFET -40V 8.9mOHM AECQ TO252
Supplier: Infineon Technologies
Matchcode: IPD70P04P4-09
Rutronik No.: TMOSP10407
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
0.3759 $
Total Value
0.38 $
Unit Pack
2500
MOQ
2500
Packaging
REEL
Unit Price
0.4511 $
Total Value
1,127.75 $

Prices

2,500 0.4511 $
5,000 0.4438 $
10,000 0.4364 $
15,000 0.4291 $
20,000 0.4217 $

MOSFET -40V 8.9mOHM AECQ TO252 Description

Summary of Features

  • P-channel - Normal Level - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (RoHS compliant)
  • 100% Avalanche tested

Benefits

  • No charge pump required for high side drive.
  • Simple interface drive circuit
  • World's lowest RDSon at 40V
  • Highest current capability
  • Lowest switching and conduction power losses for highest thermal efficiency
  • Robust packages with superior quality and reliability
  • Standard packages TO-252, TO-263, TO-220, TO-262

Target Applications

  • High-Side MOSFETs for motor bridges (half-bridges, H-bridges, 3-phase-motors)
  • Bridge configuration could be realized with 40V P-Channel as high side device with no need of charge pump

Parameter

Configuartion
P-CH
V(DS)
-40 V
I(D)at Tc=25°C
-73 A
RDS(on)at 10V
8.9 mOhm
Package
TO252
Q(g)
70 nC
P(tot)
75 W
R(thJC)
2 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS P2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000709326
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?