Cart

IPD65R650CE

INFINEON SP001295798

image shown is a representation only

INFINEON

N-CH 650V A 650mOhm TO252
Supplier: Infineon Technologies
Matchcode: IPD65R650CE
Rutronik No.: TMOSP11631
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2018
0.518 $
1,295.00 $

Prices

2,500 0.518 $
5,000 0.4884 $
7,500 0.4588 $
10,000 0.3996 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
650 V
RDS(on)at 10V
650 mOhm
Package
DPAK
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001295798
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?