Cart

IPD65R1K4CFD

INFINEON SP001117732

image shown is a representation only

INFINEON

N-CH 650V 2,8A 1400mOhm TO252-3
Supplier: Infineon Technologies
Matchcode: IPD65R1K4CFD
Rutronik No.: TMOS1971
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available
0.6177 $
1,544.25 $

Prices

2,500 0.6177 $
5,000 0.5824 $
7,500 0.4941 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
2.8 A
RDS(on)at 10V
1400 mOhm
Package
DPAK
Q(g)
10 nC
P(tot)
28.4 W
R(thJC)
4.4 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOSCFD
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001117732
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?