Cart

IPD60R800CE

INFINEON SP001276028

image shown is a representation only

INFINEON

N-CH 650V 5,6A 800mOhm TO252-3
Supplier: Infineon Technologies
Matchcode: IPD60R800CE
Rutronik No.: TMOSP12813
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2018
0.4169 $
1,042.25 $

Prices

2,500 0.4169 $
5,000 0.3931 $
7,500 0.3692 $
10,000 0.3216 $
Article with this quantity is not orderable.

N-CH 650V 5,6A 800mOhm TO252-3 Description

CoolMOS™ CE is suitable for hard and soft switching applications and as modern superjunction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption. 600V and 650V CoolMOS™ CE combines the optimal R DS(on) and package offering suitable in low power chargers for mobile phones and tablets.

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
5.6 A
RDS(on)at 10V
800 mOhm
Package
DPAK
Q(g)
17.2 nC
P(tot)
48 W
R(thJC)
4.6 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
CoolMOS CE
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001276028
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?