Cart

IPD60R460CE

INFINEON SP001396882

image shown is a representation only

INFINEON

N-CH 600V 13,1A 460mOhm TO252
Supplier: Infineon Technologies
Matchcode: IPD60R460CE
Rutronik No.: TMOS1477
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.5744 $
1,436.00 $

Prices

2,500 0.5744 $
5,000 0.5416 $
7,500 0.5087 $
10,000 0.4595 $
15,000 0.443 $

N-CH 600V 13,1A 460mOhm TO252 Description

CoolMOS™ CE is suitable for hard and soft switching applications and as modern superjunction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption. 600V and 650V CoolMOS™ CE combines the optimal R DS(on) and package offering suitable in low power chargers for mobile phones and tablets.

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
13.1 A
RDS(on)at 10V
460 mOhm
Package
DPAK
Q(g)
28 nC
P(tot)
102 W
R(thJC)
4.1 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001396882
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?