Cart

IPD50R950CE

INFINEON SP000992070

image shown is a representation only

INFINEON

N-CH 500V 12,8A 950mOhm TO252-3
Supplier: Infineon Technologies
Matchcode: IPD50R950CE
Rutronik No.: TMOSP11461
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2015
0.2695 $
673.75 $

Prices

2,500 0.2695 $
5,000 0.2541 $
7,500 0.2387 $
10,000 0.2156 $
12,500 0.2079 $
Article with this quantity is not orderable.

N-CH 500V 12,8A 950mOhm TO252-3 Description

500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in Consumer and Lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching Superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

Summary of Features

  • Reduced energy stored in output capacitance (E oss)
  • High body diode ruggedness
  • Reduced reverse recovery charge (Q rr )
  • Reduced gate charge (Q g )

Benefits

  • Easy control of switching behavior
  • Better light load efficiency compared to previous CoolMOS™ generations
  • Cost attractive alternative compared to standard MOSFETs
  • Outstanding quality and reliability of CoolMOS™ technology

Target Applications

  • Consumer
  • Lighting
  • PC Silverbox

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
12.8 A
RDS(on)at 10V
950 mOhm
Package
DPAK
Q(g)
10.5 nC
P(tot)
34 W
R(thJC)
3.7 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000992070
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?