Cart

IPD50R650CE

INFINEON SP001117708

image shown is a representation only

INFINEON

N-CH 500V 6,1A 650mOhm TO252-3
Supplier: Infineon Technologies
Matchcode: IPD50R650CE
Rutronik No.: TMOSP12731
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2018
0.4139 $
1,034.75 $

Prices

2,500 0.4139 $
5,000 0.3903 $
7,500 0.3666 $
10,000 0.3193 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
6.1 A
RDS(on)at 10V
650 mOhm
Package
DPAK
Q(g)
15 nC
P(tot)
47 W
R(thJC)
2.67 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001117708
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?