Cart

IPD50R500CE

INFINEON SP001396792

image shown is a representation only

INFINEON

N-CH 500V 7,6A 500mOhm TO252-3
Supplier: Infineon Technologies
Matchcode: IPD50R500CE
Rutronik No.: TMOS1377
Unit Pack: 1
MOQ: 1
package: DPAK
Packaging: INDIVIDUAL
In Stock
0.99 $
0.99 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
7.6 A
RDS(on)at 10V
500 mOhm
Package
DPAK
Q(g)
18.7 nC
P(tot)
57 W
R(thJC)
2.19 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
SP001396792
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?