Cart

IPD50R2K0CE

INFINEON SP001023988

image shown is a representation only

INFINEON

N-CH 500V 2,4A 2000mOhm TO252-3
Supplier: Infineon Technologies
Matchcode: IPD50R2K0CE
Rutronik No.: TMOSP10964
Unit Pack: 3000
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2018
0.203 $
609.00 $

Prices

2,500 0.203 $
6,000 0.1914 $
9,000 0.1798 $
12,000 0.1624 $
18,000 0.1566 $
Article with this quantity is not orderable.

N-CH 500V 2,4A 2000mOhm TO252-3 Description

500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in Consumer and Lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching Superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

Summary of Features

  • Reduced energy stored in output capacitance (E oss)
  • High body diode ruggedness
  • Reduced reverse recovery charge (Q rr )
  • Reduced gate charge (Q g )

Benefits

  • Easy control of switching behavior
  • Better light load efficiency compared to previous CoolMOS™ generations
  • Cost attractive alternative compared to standard MOSFETs
  • Outstanding quality and reliability of CoolMOS™ technology

Target Applications

  • Consumer
  • Lighting
  • PC Silverbox

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
2.4 A
RDS(on)at 10V
2000 mOhm
Package
DPAK
Q(g)
6 nC
P(tot)
22 W
R(thJC)
5.7 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS CE
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001023988
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?