Cart

IPD50P04P4-13

INFINEON SP000840204

image shown is a representation only

INFINEON

MOSFET -40V 12.6mOHM AECQ TO252
Supplier: Infineon Technologies
Matchcode: IPD50P04P4-13
Rutronik No.: TMOSP10467
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4617 $
1,154.25 $

Prices

2,500 0.4617 $
5,000 0.4542 $
10,000 0.4466 $
15,000 0.4391 $
20,000 0.4316 $

MOSFET -40V 12.6mOHM AECQ TO252 Description

Summary of Features

  • P-channel - Normal Level - Enhancement mode
  • AEC qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green package (RoHS compliant)
  • 100% Avalanche tested

Benefits

  • No charge pump required for high side drive.
  • Simple interface drive circuit
  • World's lowest RDSon at 40V
  • Highest current capability
  • Lowest switching and conduction power losses for highest thermal efficiency
  • Robust packages with superior quality and reliability
  • Standard packages TO-252, TO-263, TO-220, TO-262

Target Applications

  • High-Side MOSFETs for motor bridges (half-bridges, H-bridges, 3-phase-motors)
  • Bridge configuration could be realized with 40V P-Channel as high side device with no need of charge pump

Parameter

Configuartion
P-CH
V(DS)
-40 V
I(D)at Tc=25°C
-50 A
RDS(on)at 10V
12.6 mOhm
Package
DPAK
Q(g)
51 nC
P(tot)
58 W
R(thJC)
2.6 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
OptiMOS P2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000840204
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?